
Two-position, single-row wire-to-wire connector housing featuring straight, cable mount orientation. Constructed from yellow PBT thermoplastic with a UL94 HB flammability rating, this female housing accepts male pin contacts with gold plating and offers a 13A current rating. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and includes a sealable feature.
TE Connectivity 776428-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.745inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 0.772inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776428-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.