
3-position, straight, wire-to-wire connector housing for crimp termination. Features a PBT thermoplastic body in grey, with a 4.5mm pitch and a 23.5mm height. Designed for cable mounting with a free-hanging orientation, this male connector accepts female socket contacts and offers a maximum operating temperature of 125°C. It is UL94 HB flammability rated, lead-free, and RoHS compliant.
TE Connectivity 776429-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24.83mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776429-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
