
3-position, wire-to-wire connector with female socket contacts, rated for 16A. Features a PBT thermoplastic housing in yellow, offering a straight, free-hanging, cable mount orientation. Operating temperature range is -40°C to 125°C, with a UL94 HB flammability rating. This polarized connector system supports crimp termination and is sealable with accessories.
TE Connectivity 776429-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 16A |
| Depth | 36.8mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 24.83mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776429-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
