
3-position, 1-row, straight, wire-to-wire connector assembly featuring male pin contacts with gold plating. This female housing, constructed from PBT thermoplastic, offers a 13A current rating and operates within a -40°C to 125°C temperature range. The yellow, UL94 HB rated body is sealable and polarized, designed for free-hanging, cable mounting with crimp termination.
TE Connectivity 776430-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.754inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 24.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776430-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.