Automotive-grade wire housing for 3-position, straight, wire-to-wire connections. Features a green PBT thermoplastic body with a 4.5mm pitch, designed for cable mounting and accepting male pin contacts. This female housing offers a -40°C to 125°C operating temperature range, UL94 HB flammability rating, and is sealable with accessories.
TE Connectivity 776430-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.754inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 24.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776430-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.