
6-position, 2-row wire-to-wire connector assembly featuring male pin contacts and a straight orientation. This female housing is constructed from red PBT thermoplastic with a UL94 HB flammability rating, operating between -40°C and 125°C. The connector system offers a 5.3mm row spacing and 0.177inch pitch, with a 24.6mm length, 47.55mm width, and 47.55mm depth. It is polarized, sealable with an accessory, and designed for free-hanging, clip, or cable mounting with crimp termination.
TE Connectivity 776434-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
