
12-position, 2-row wire-to-wire connector assembly featuring male pin contacts and a PBT thermoplastic body in red. This free-hanging, clip-mount connector offers a 5.3mm row spacing and 0.177-inch pitch, with a maximum operating temperature of 125°C and a flammability rating of UL94 HB. It is polarized, sealable, and lead-free, designed for crimp termination.
TE Connectivity 776438-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776438-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
