12-position, 2-row wire-to-wire connector housing featuring male pin contacts and a straight, cable mount orientation. This grey, PBT thermoplastic housing offers a 4.5mm pitch and 5.3mm row spacing, with a 125°C maximum operating temperature. It is sealable, polarized, and includes a clip mount with strain relief provided by an accessory.
TE Connectivity 776438-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.049inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.48inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776438-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.