
TE Connectivity 776441-1 technical specifications.
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.