The TE Connectivity Ampseal 35-Position Wire-to-Device Connector is a black connector with a PBT material, designed for use in temperatures ranging from -40°C to 125°C. It has a flammability rating of UL94 HB and is lead-free. The connector is sealable and features strain relief. It is RoHS compliant and available in a package quantity of one.
TE Connectivity 776463-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 47.1mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 35 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776463-1 to view detailed technical specifications.
No datasheet is available for this part.