4-position, 2-row wire-to-wire connector housing featuring a straight, cable-mount orientation. Constructed from PBT thermoplastic with a grey housing color, this female connector utilizes male pin contacts and a 4.5mm row spacing. Operating within a -40°C to 125°C temperature range, it offers a 0.209-inch pitch and is sealable with an accessory. This UL94 HB rated, polarized, and RoHS compliant component is supplied in bulk packaging.
TE Connectivity 776488-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.884inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776488-3 to view detailed technical specifications.
No datasheet is available for this part.