
Four-position, wire-to-wire connector housing featuring a straight, cable mount orientation. This thermoplastic connector, constructed from PBT with a UL94 HB flammability rating, offers a 4.5mm row spacing and a 0.209-inch pitch. It supports male pin contacts and is polarized, sealable, and serviceable. Operating within a temperature range of -40°C to 125°C, this grey housing is designed for crimp termination and is supplied in bulk packaging.
TE Connectivity 776488-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.884inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776488-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.