
Automotive-grade female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this contact supports wire gauges from 14 to 18 AWG, with an insulation diameter of 0.155 inches. Operating within a temperature range of -40°C to 248°C, it is RoHS and ELV compliant. The component measures 18.33mm in length, 3.68mm in height, and 3.5mm in depth, supplied on tape and reel packaging.
TE Connectivity 776491-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 0.155inch |
| Lead Free | Lead Free |
| Length | 18.33mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776491-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.