Eight-position, straight, wire-to-wire connector housing for cable mounting. Features a PBT thermoplastic body in grey, with a 4.5mm pitch and 5.3mm row spacing. Designed for female socket contacts, this polarized, sealable housing operates between -40°C and 125°C, with a UL94 HB flammability rating.
TE Connectivity 776494-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 40.05mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.155inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776494-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.