
4-position, straight, wire-to-wire connector housing with a 4.5mm row spacing and 0.209-inch pitch. This male connector features a yellow PBT thermoplastic body, rated UL94 HB for flammability, and operates within a temperature range of -40°C to 125°C. Designed for crimp termination, it is polarized, sealable, and RoHS compliant, suitable for cable mounting with free-hanging orientation.
TE Connectivity 776524-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.055inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 25.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776524-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
