
Wire-to-wire connector plug assembly featuring 12 positions and 12 contacts, designed for 18-20 AWG wire. This straight, free-hanging, polarized connector boasts a PBT thermoplastic body in yellow housing, with a 0.177-inch pitch and 5.3mm row spacing. Operating within a -40°C to 125°C temperature range, it offers a UL94 HB flammability rating and is sealable with accessories.
TE Connectivity 776533-3 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 38.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776533-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.