
4-position, wire-to-wire connector cap assembly featuring male pin contacts for 18-20 AWG wire. Constructed from red PBT thermoplastic, this female connector offers a 4.5mm row spacing and 0.209-inch pitch. It operates within a -40°C to 125°C temperature range and is UL94 HB flammability rated. Designed for free-hanging, clip mounting, this polarized connector is sealable and RoHS compliant.
TE Connectivity 776536-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.55mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.884inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Clip |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.209inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
