Unassembled RF coaxial connector kit for RG 59 cable. Features a 1-position design with a 75-ohm impedance and PBT body and dielectric material. Bronze contacts are plated with gold and tin for reliable signal transmission. Includes mating alignment and retention features, with a white PBT housing. Termination is by crimp.
TE Connectivity 776681-2 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Height | 12.82mm |
| Housing Color | White |
| Hybrid Connector | No |
| Impedance | 75R |
| Length | 1.247inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| PCB Mount Retention | Without |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 11.88mm |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 776681-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.