TE Connectivity 779783J001 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 779783J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.