68-position, 2-row D-subminiature receptacle connector with a 1.27mm pitch. Features male signal contacts made of bronze with gold plating, rated for 1A current and 30V/100V voltage. Designed for free-hanging, cable mounting with IDC termination for ribbon wire/cable. Operates within a -55°C to 105°C temperature range and has a UL94 V-0 flammability rating.
TE Connectivity 786090-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786090-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.