37-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and a 2.77mm pitch. Features copper alloy contacts with gold plating for signal applications, a steel shell, and a black housing. Rated UL94 V-0 for flammability, operating from -55°C to 105°C, and includes mating connector lock. Termination is press-fit with PCB mount retention.
TE Connectivity 786146-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.8mm |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 786146-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.