TE Connectivity 786161-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | Amplimite 0.05 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.