TE Connectivity 786162-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 7.11mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Number of Positions | 68 |
| Orientation | Vertical |
| Package Quantity | 8 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | Series III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786162-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.