Right-angle D-Subminiature receptacle with two ports and one position across two rows. Features bronze contacts with gold plating and a 2.54mm pitch. Steel shell with black housing, designed for through-hole, panel mount applications with PCB mount retention. Termination is solder, with copper and tin plating.
TE Connectivity 786200-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Depth | 20.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 786200-1 to view detailed technical specifications.
No datasheet is available for this part.