68-position, 2-row D-Subminiature connector with a straight, through-hole mounting orientation. Features a shielded, black housing with bronze contacts plated in gold for signal applications. Rated for 1A current and 30V AC/DC, operating between -55°C and 105°C. Housing is UL94 V-0 flammability rated.
TE Connectivity 786556-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786556-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.