Standard D-Subminiature connector, male, 9 positions, 2 rows, straight orientation. Features copper alloy contacts with gold plating and a 5.8mm contact post length for signal transmission. This through-hole mount connector has a steel shell with a front metal shell, a black housing, and a 12.55mm depth. Termination is press-fit with PCB mounting retention and a 2.74mm pitch.
TE Connectivity 786830-1 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.8mm |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.24mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE® HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 786830-1 to view detailed technical specifications.
No datasheet is available for this part.