
Right angle, cable mount SCSI connector featuring 50 positions and 50 contacts. This female connector utilizes IDC termination for flat flex cable, with a 0.05-inch pitch and 0.91mm insulation diameter. Contacts are constructed from bronze with gold, tin, and lead plating. The black housing is made from steel, rated UL94 V-0 for flammability, and includes a mating connector lock.
TE Connectivity 786865-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786865-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
