
TE Connectivity 787003-3 technical specifications.
| Length | 10.2mm |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787003-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.