
TE Connectivity 787032-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | ABS |
| Mating Connector Lock | No (Without) |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787032-7 to view detailed technical specifications.
No datasheet is available for this part.