
TE Connectivity 787043-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 68 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787043-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.