TE Connectivity 787131-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 35.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | IDT |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787131-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.