Five-contact, male, right-angle two-part board connector with a 5mm pitch. Features brass contacts with tin-lead plating and a polymer insulation material. Designed for through-hole mounting with solder termination and a 7.2V voltage rating. Operates within a temperature range of -30°C to 70°C and boasts a UL94 V-0 flammability rating. Housing color is black.
TE Connectivity 787141-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 14.85mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 7.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787141-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.