High-density D-Subminiature connector, male, with 15 positions and 2 rows. Features copper alloy contacts with gold plating and a 5.8mm contact post length, suitable for signal applications. Through-hole mount with vertical PCB mounting orientation and press-fit termination. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. Steel shell in black housing with mating connector lock.
TE Connectivity 787177-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.8mm |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787177-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
