TE Connectivity 787191-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Number of Positions | 68 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787191-1 to view detailed technical specifications.
No datasheet is available for this part.