TE Connectivity 787229-1 technical specifications.
| Color | Black |
| Depth | 36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.64inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787229-1 to view detailed technical specifications.
No datasheet is available for this part.