TE Connectivity 787246-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 10.8V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.