6-position, 2mm pitch male power connector with straight, through-hole mounting. Features brass contacts with gold and tin/lead plating, a black polystyrene housing, and a kinked pin termination. Rated for 105°C maximum operating temperature and UL94 V-0 flammability.
TE Connectivity 787252-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polystyrene |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.08inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multi-Directional Interconnection System (MDI) |
| Termination | Kinked Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787252-1 to view detailed technical specifications.
No datasheet is available for this part.
