Right angle, two-part board connector featuring 5 male pin contacts with a 5mm pitch. Brass contacts are tin/lead plated for reliable termination via solder. The black, UL94 V-0 rated housing ensures durability within a -30°C to 70°C operating temperature range and a 10.8V AC maximum voltage rating. This through-hole mount connector is designed for single port, single row applications.
TE Connectivity 787259-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 14.85mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 10.8V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 880 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787259-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.