
SCSI connector, female, straight orientation, featuring 80 positions and 80 contacts. This through-hole mount component has a 2.54mm pitch and a 1A current rating. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 105°C and supports a 250V AC voltage rating. The black housing is UL94 V-0 rated for flammability.
TE Connectivity 787311-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.