
80-position, 2-row SCSI connector with straight, female gender and 0.05-inch pitch. Features gold and tin plated bronze contacts, 0.125-inch contact post length, and through-hole termination. Designed for vertical PCB mounting with alignment and retention, operating within a -67°C to 221°C temperature range and rated for 100V AC. Housing is black, UL94 V-0 flammability rated, and lead-free compliant.
TE Connectivity 787311-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787311-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
