TE Connectivity 787317-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.