5-position, 5mm pitch battery header connector with straight, through-hole mounting. Features brass contacts with tin-lead plating, a 6A current rating, and a 7.2V maximum voltage rating. The black polyphthalamide housing offers UL94 V-0 flammability resistance and operates within a -30°C to 70°C temperature range. This single-port connector is designed for solder termination.
TE Connectivity 787334-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 6A |
| Depth | 9.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 7.2V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 132 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 7.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.