9-position, 2-row D-Subminiature socket connector featuring a standard density configuration. This free-hanging connector offers solder cup termination for 20AWG wire and a current rating of 3A. Constructed with a steel shell and bronze contacts plated with gold, it includes a mating connector lock and a UL94 V-0 flammability rating. Dimensions are 30.8mm length, 12.5mm width, and 11.9mm height.
TE Connectivity 787355-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.