Five-contact, male, right-angle two-part board connector for through-hole mounting. Features brass contacts with tin-lead plating, a polymer insulation material, and a black housing. Operates within a temperature range of -30°C to 70°C with a maximum voltage rating of 50V AC. This connector has a 5mm pitch and a UL94 V-0 flammability rating.
TE Connectivity 787443-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 13.85mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 27.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 121 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.