TE Connectivity 787503-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 31.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Series | AMPLIMITE Stack Hybrid |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787503-2 to view detailed technical specifications.
No datasheet is available for this part.