Power connector featuring 6 positions and 1 port with a 2mm pitch. This straight, through-hole mounted component offers 6 gold-plated brass contacts and a black polystyrene housing. Designed for solder termination, it operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 30V. The housing exhibits UL94 V-0 flammability rating.
TE Connectivity 787531-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2mm |
| Depth | 8.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polystyrene |
| Lead Free | Contains Lead |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multi-Directional Interconnection System (MDI) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.