5-position, right-angle header receptacle with a 5mm pitch, designed for board-to-board applications. Features bronze and copper alloy contacts with nickel plating, a 7A current rating, and a 10.8V maximum voltage rating. Constructed with a black PC insulation material and housing, meeting UL94 V-0 flammability standards. Operates within a temperature range of -30°C to 70°C and is RoHS compliant. Termination is via solder, with surface mount capability.
TE Connectivity 787614-1 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 10.8V |
| Mount | Edge, Board, Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
