Five-position, single-row right-angle header with 5mm pitch, designed for surface mount and edge board mounting. Features copper alloy contacts with nickel plating and a black glass-filled housing. Rated for 12V AC/DC and a maximum current of 8.8A, operating between -30°C and 70°C. Termination is via solder, and the component is lead-free and RoHS compliant.
TE Connectivity 787615-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 8.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 99 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787615-1 to view detailed technical specifications.
No datasheet is available for this part.