
TE Connectivity 787617-2 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Copper, Tin, Bright |
| Plating Thickness | 0.762um |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787617-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
