
This shielded USB connector features a right-angle, horizontal through-hole mount with two ports and eight contacts. It offers 1500 mating cycles and a temperature range of -55°C to 85°C. The copper alloy contacts are plated with gold over copper, tin, and bright plating to a thickness of 0.762µm. The black housing and insulation contribute to its UL94 V-0 flammability rating. Termination is via solder with a tail length of 2.84mm.
TE Connectivity 787617-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Copper, Tin, Bright |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.84mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787617-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
